Add To Favorites
0002095100 Socket Contact Gold 14-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04900 $10.49
25 0.98720 $24.68
50 0.94600 $47.30
100 0.90480 $90.48
250 0.82260 $205.65
500 0.74032 $370.16
1,000 0.65806 $658.06
2,500 0.59637 $1,490.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM2298CT-ND
Copy   WM2298CT-ND
Quantity Available 23,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0002095100

Copy   0002095100
Description .093 FEMALE TERM GOLD 14-20AWG
Copy   .093 FEMALE TERM GOLD 14-20AWG
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Socket Contact Gold 14-20 AWG Crimp

Copy   Socket Contact Gold 14-20 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 1189
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0019092151 - Molex, LLC | WM2598-ND DigiKey Electronics
  • 0019092151
  • Molex, LLC
  • CONN FEMALE 2.36MM 3ROWS 15CIRC
  • Unit Price $1.81000
  • WM2598-ND
  • 0019091152 - Molex, LLC | WM13430-ND DigiKey Electronics
  • 0019091152
  • Molex, LLC
  • .093 NYLON RECEPTACLE 199115R1
  • Unit Price $1.58000
  • WM13430-ND
  • 0019092029 - Molex, LLC | WM4382-ND DigiKey Electronics
  • 0019092029
  • Molex, LLC
  • CONN HOUSING 2POS FREE HANGING
  • Unit Price $0.46000
  • WM4382-ND
  • 0469990653 - Molex, LLC | WM12359-ND DigiKey Electronics
  • 0469990653
  • Molex, LLC
  • CONN RECEPT 4POS .093 PANEL MNT
  • Unit Price $0.48000
  • WM12359-ND
Tooling
  • 0638111000 - Molex, LLC | WM9999-ND DigiKey Electronics
  • 0638111000
  • Molex, LLC
  • TOOL HAND CRIMPER 14-24AWG SIDE
  • Unit Price $57.83000
  • WM9999-ND
  • 0011030006 - Molex, LLC | WM9930-ND DigiKey Electronics
  • 0011030006
  • Molex, LLC
  • TOOL EXTRACTION MOLEX .093 TERM
  • Unit Price $22.45000
  • WM9930-ND
  • 0011020003 - Molex, LLC | WM5116-ND DigiKey Electronics
  • 0011020003
  • Molex, LLC
  • INSERTION TOOL HT1353
  • Unit Price $28.06000
  • WM5116-ND
  • 0638240200 - Molex, LLC | WM5261-ND DigiKey Electronics
  • 0638240200
  • Molex, LLC
  • TOOL EXTRACTOR .093 AND HCS-125
  • Unit Price $53.02000
  • WM5261-ND
You May Also Be Interested In
  • 0003091094 - Molex, LLC | WM1336-ND DigiKey Electronics
  • 0003091094
  • Molex, LLC
  • CONN RECEPTACLE 9POS .093
  • Unit Price $0.45000
  • WM1336-ND
  • 0002092166 - Molex, LLC | WM2295CT-ND DigiKey Electronics
  • 0002092166
  • Molex, LLC
  • .093 MALE CRP TERM TIN 14-20AWG
  • Unit Price $0.15000
  • WM2295CT-ND
  • 0711629 - Phoenix Contact | 277-1571-ND DigiKey Electronics
  • 0711629
  • Phoenix Contact
  • CONN TERM BLK DISCONN 12-24AWG
  • Unit Price $36.44000
  • 277-1571-ND
  • 7010.3480 - Schurter Inc. | 486-1864-ND DigiKey Electronics
  • 7010.3480
  • Schurter Inc.
  • FUSE GLASS 5A 125VAC 5X20MM
  • Unit Price $2.83000
  • 486-1864-ND
  • 3044076 - Phoenix Contact | 277-2026-ND DigiKey Electronics
  • 3044076
  • Phoenix Contact
  • CONN TERM BLK FEED THRU 12-26AWG
  • Unit Price $1.16000
  • 277-2026-ND
Additional Resources
Standard Package ? 1
Other Names WM2298CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2298TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.54978

12:01:36 10/23/2018