Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.98300 $29.83
100 2.48600 $248.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8306CT-ND
Copy   WM8306CT-ND
Quantity Available 259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55460-0772

Copy   55460-0772
Description CONN HEADER SMD 7POS 2MM
Copy   CONN HEADER SMD 7POS 2MM
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 7 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Mi II 55460
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.276" (7.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM8306CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8306TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $1.75150
  • Digi-Reel® ? : WM8306DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
  • Unit Price: Digi-Reel®

21:26:44 1/17/2019