Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.10200 $21.02
25 1.97360 $49.34
50 1.88760 $94.38
100 1.80180 $180.18
250 1.63020 $407.55
500 1.50150 $750.75
1,000 1.28700 $1,287.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM1539CT-ND
Copy   WM1539CT-ND
Quantity Available 1,685
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54550-1694

Copy   54550-1694
Description CONN FFC TOP 16POS 0.50MM R/A
Copy   CONN FFC TOP 16POS 0.50MM R/A
Detailed Description

16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 54550-1694
Environmental Information 54550-1694 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Easy-On 54550
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 8.00µin (0.203µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM1539
WM1539-ND
WM1539CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1539TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.09200
  • Digi-Reel® ? : WM1539DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,685 - Immediate
  • Unit Price: Digi-Reel®

00:34:26 1/18/2019