Add To Favorites
Product Overview
Digi-Key Part Number WM2227CT-ND
Copy   WM2227CT-ND
Quantity Available 1,038
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54393-4581

Copy   54393-4581
Description CONN FPC BOTTOM 45POS 0.30MM R/A
Copy   CONN FPC BOTTOM 45POS 0.30MM R/A
Detailed Description

45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets 54393-4581
Environmental Information 54393-4581 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 54393
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 45
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.077" (1.95mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 8.00µin (0.203µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 501912-3990 - Molex Connector Corporation | WM2217CT-ND DigiKey Electronics
  • 501912-3990
  • Molex Connector Corporation
  • CONN FPC BOTTOM 39POS 0.30MM R/A
  • Unit Price $2.64000
  • WM2217CT-ND
  • 503566-3900 - Molex Connector Corporation | WM8971CT-ND DigiKey Electronics
  • 503566-3900
  • Molex Connector Corporation
  • CONN FPC BOTTOM 39POS 0.30MM R/A
  • Unit Price $2.78000
  • WM8971CT-ND
  • SFW8R-2STE1LF - Amphenol FCI | 609-1894-1-ND DigiKey Electronics
  • SFW8R-2STE1LF
  • Amphenol FCI
  • CONN FFC FPC TOP 8POS 1.00MM R/A
  • Unit Price $0.69000
  • 609-1894-1-ND
  • MUSBK15230 - Amphenol Commercial Products | MUSBK15230-ND DigiKey Electronics
  • MUSBK15230
  • Amphenol Commercial Products
  • CONN RCPT RUGGED USB MICRO AB
  • Unit Price $10.02000
  • MUSBK15230-ND
Additional Resources
Standard Package ? 1
Other Names WM2227
WM2227-ND
WM2227CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.99000 $15.99
10 14.84300 $148.43
25 13.32120 $333.03
50 12.94040 $647.02
100 11.41800 $1,141.80
250 10.65680 $2,664.20
500 10.42844 $5,214.22
1,000 9.89560 $9,895.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : WM2227DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,038 - Immediate
  • Unit Price: Digi-Reel®

16:16:17 9/20/2018