Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.48200 $14.82
25 1.39160 $34.79
50 1.33100 $66.55
100 1.27050 $127.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8939CT-ND
Copy   WM8939CT-ND
Quantity Available 2,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

52745-1397

Copy   52745-1397
Description CONN FFC TOP 13POS 0.50MM R/A
Copy   CONN FFC TOP 13POS 0.50MM R/A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   13 Position  Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 52745 Series Drawing
52745 Series Spec
Environmental Information 527451397 Cert of Compliance
Mfg CAD Models 52745-1397.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
3D Drawings 52745-1397.pdf
Online Catalog 52745 and 52746 Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series 52745
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type -
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 13
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM8939CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8939TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.85500
  • Digi-Reel® ? : WM8939DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,748 - Immediate
  • Unit Price: Digi-Reel®

07:36:55 10/16/2018