Add To Favorites
51338-2674 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.06200 $30.62
25 2.80720 $70.18
50 2.67960 $133.98
100 2.55200 $255.20
250 2.23300 $558.25
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8959CT-ND
Copy   WM8959CT-ND
Quantity Available 1,177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51338-2674

Copy   51338-2674
Description CONN RCPT BTB 26POS DL VERT SMD
Copy   CONN RCPT BTB 26POS DL VERT SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 51338
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 26
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0559092674 - Molex, LLC | WM8771CT-ND DigiKey Electronics
  • 0559092674
  • Molex, LLC
  • CONN PLUG BTB 26POS DL VERT SMD
  • Unit Price $2.10000
  • WM8771CT-ND
  • 0559092674 - Molex, LLC | WM8771DKR-ND DigiKey Electronics
  • 0559092674
  • Molex, LLC
  • CONN PLUG BTB 26POS DL VERT SMD
  • Unit Price Digi-Reel®
  • WM8771DKR-ND
  • 0559092674 - Molex, LLC | WM8771TR-ND DigiKey Electronics
  • 0559092674
  • Molex, LLC
  • CONN PLUG BTB 26POS DL VERT SMD
  • Unit Price $1.03880
  • WM8771TR-ND
Additional Resources
Standard Package ? 1
Other Names WM8959CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8959TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 625 - Immediate
  • Unit Price: $1.79350
  • Digi-Reel® ? : WM8959DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,177 - Immediate
  • Unit Price: Digi-Reel®

18:58:01 10/21/2018