Add To Favorites
51338-0674 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number WM8965CT-ND
Copy   WM8965CT-ND
Quantity Available 486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51338-0674

Copy   51338-0674
Description CONN RCPT BTB 60POS DL VERT SMD
Copy   CONN RCPT BTB 60POS DL VERT SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 051338xx74 Series Drawing
51338,55909 Series Spec
Environmental Information 513380674 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 51338-0674.stp
PCN Assembly/Origin Multiple Devices Production 05/Sep/2016
3D Drawings 0513380674.pdf
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 51338
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0559090674 - Molex, LLC | WM8778CT-ND DigiKey Electronics
  • 0559090674
  • Molex, LLC
  • CONN PLUG BTB 60POS DL VERT SMD
  • Unit Price $5.89000
  • WM8778CT-ND
  • 0559090674 - Molex, LLC | WM8778DKR-ND DigiKey Electronics
  • 0559090674
  • Molex, LLC
  • CONN PLUG BTB 60POS DL VERT SMD
  • Unit Price Digi-Reel®
  • WM8778DKR-ND
  • 0559090674 - Molex, LLC | WM8778TR-ND DigiKey Electronics
  • 0559090674
  • Molex, LLC
  • CONN PLUG BTB 60POS DL VERT SMD
  • Unit Price $2.27218
  • WM8778TR-ND
  • Photo Not Available
  • 5017450601
  • Molex, LLC
  • CONN PLUG 60POS 0.4MM SMD GOLD
  • Unit Price $0.72515
  • 5017450601-ND
You May Also Be Interested In
  • 0559090674 - Molex, LLC | WM8778CT-ND DigiKey Electronics
  • 0559090674
  • Molex, LLC
  • CONN PLUG BTB 60POS DL VERT SMD
  • Unit Price $5.89000
  • WM8778CT-ND
  • 0543630589 - Molex Connector Corporation | WM8847CT-ND DigiKey Electronics
  • 0543630589
  • Molex Connector Corporation
  • CONN RCPT BTB 50POS DL VERT SMD
  • Unit Price $2.56000
  • WM8847CT-ND
  • 51338-0874 - Molex Connector Corporation | WM8963CT-ND DigiKey Electronics
  • 51338-0874
  • Molex Connector Corporation
  • CONN RCPT BTB 80POS DL VERT SMD
  • Unit Price $3.60000
  • WM8963CT-ND
  • 0559090274 - Molex, LLC | WM3450CT-ND DigiKey Electronics
  • 0559090274
  • Molex, LLC
  • CONN PLUG BTB 20POS DL VERT SMD
  • Unit Price $1.66000
  • WM3450CT-ND
  • 0513380274 - Molex, LLC | WM3353CT-ND DigiKey Electronics
  • 0513380274
  • Molex, LLC
  • CONN RCPT 20POS VERT DUAL SMD
  • Unit Price $1.18000
  • WM3353CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8965CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.83200 $28.32
25 2.61400 $65.35
50 2.50480 $125.24
100 2.39580 $239.58
250 2.12356 $530.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8965TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 0
  • Unit Price: $1.73250
  • Digi-Reel® ? : WM8965DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 486 - Immediate
  • Unit Price: Digi-Reel®

10:28:06 9/25/2018