Add To Favorites
Photo Not Available
51089-2205 22 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)
Product Overview
Digi-Key Part Number 51089-2205-ND
Copy   51089-2205-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51089-2205

Copy   51089-2205
Description CONN HOUSING CRIMP 22POS 2MM
Copy   CONN HOUSING CRIMP 22POS 2MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)

Copy   22 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)
Documents & Media
Datasheets 51089-2205
Environmental Information 51089-2205 Cert of Compliance
Mfg CAD Models 51089-2205.stp
3D Drawings 51089-2205.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mi II 51089
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 22
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.098" (2.50mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Friction Lock
Color Gray
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 53313-2265
  • Molex, LLC
  • CONN HEADER 22POS 2MM VERT TIN
  • Unit Price $3.23510
  • 53313-2265-ND
Associated Product
  • 50212-8000 - Molex, LLC | WM4561CT-ND DigiKey Electronics
  • 50212-8000
  • Molex, LLC
  • CONN TERM FEMALE 24-30AWG TIN
  • Unit Price $0.10000
  • WM4561CT-ND
  • 0502128100 - Molex, LLC | WM6050-ND DigiKey Electronics
  • 0502128100
  • Molex, LLC
  • CONN TERM FEMALE 24-30AWG TIN
  • Unit Price $0.22000
  • WM6050-ND
  • 0503728000 - Molex, LLC | WM3981CT-ND DigiKey Electronics
  • 0503728000
  • Molex, LLC
  • 2MM W-B CRIMP RECEPT 22-26AWG
  • Unit Price $0.10000
  • WM3981CT-ND
  • 0503728100 - Molex, LLC | WM12223-ND DigiKey Electronics
  • 0503728100
  • Molex, LLC
  • 2.0 W/B CRIMP RCPT TERM
  • Unit Price $0.24000
  • WM12223-ND
Additional Resources
Standard Package ? 1
Other Names 051089-2205
051089-2205-E
0510892205
0510892205-E
51089-2205-E
510892205
510892205-E
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 1.03320 $3,719.52

Submit a request for quotation on quantities greater than those displayed.

21:11:15 9/20/2018