Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.40600 $34.06
25 3.12200 $78.05
50 2.98000 $149.00
100 2.83800 $283.80
250 2.48324 $620.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8968CT-ND
Copy   WM8968CT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5035664500

Copy   5035664500
Description CONN FPC BOTTOM 45POS 0.30MM R/A
Copy   CONN FPC BOTTOM 45POS 0.30MM R/A
Detailed Description

45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 503566
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 45
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating 0.2A
Contact Finish Thickness -
Housing Color White
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PGB1010402KR - Littelfuse Inc. | F2862CT-ND DigiKey Electronics
  • PGB1010402KR
  • Littelfuse Inc.
  • TVS DIODE 12V 250V 0402
  • Unit Price $0.75000
  • F2862CT-ND
  • 1-2013496-8 - TE Connectivity AMP Connectors | A100225CT-ND DigiKey Electronics
  • 1-2013496-8
  • TE Connectivity AMP Connectors
  • CONN FPC BOTTOM 45POS 0.30MM R/A
  • Unit Price $1.07000
  • A100225CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8968CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8968TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.31194

16:23:46 1/22/2019