Add To Favorites
Photo Not Available
503108-4030 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.87800 $28.78
25 2.63800 $65.95
50 2.51800 $125.90
100 2.39800 $239.80
250 2.09824 $524.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8992CT-ND
Copy   WM8992CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

503108-4030

Copy   503108-4030
Description CONN PLUG 40POS 0.4MM BTB SMD
Copy   CONN PLUG 40POS 0.4MM BTB SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 503108
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5031054010
  • Molex, LLC
  • CONN RCPT 40POS 0.4MM SMD GOLD
  • Unit Price $0.99359
  • 5031054010-ND
Additional Resources
Standard Package ? 1
Other Names WM8992CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8992TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.60820
  • Digi-Reel® ? : WM8992DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

09:04:19 12/14/2018