Add To Favorites
503108-3010 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.15600 $21.56
25 2.02400 $50.60
50 1.93600 $96.80
100 1.84800 $184.80
250 1.67200 $418.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8993CT-ND
Copy   WM8993CT-ND
Quantity Available 1,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

503108-3010

Copy   503108-3010
Description CONN PLUG 30POS 0.4MM BTB SMD
Copy   CONN PLUG 30POS 0.4MM BTB SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 503108
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5031053010
  • Molex, LLC
  • CONN RCPT 30POS 0.4MM SMD GOLD
  • Unit Price $0.74386
  • 5031053010-ND
You May Also Be Interested In
  • BME680 - Bosch Sensortec | 828-1077-1-ND DigiKey Electronics
  • BME680
  • Bosch Sensortec
  • SENSOR RH PRESSURE TEMP VOC
  • Unit Price $13.21000
  • 828-1077-1-ND
Additional Resources
Standard Package ? 1
Other Names WM8993CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8993TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.17521
  • Digi-Reel® ? : WM8993DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,257 - Immediate
  • Unit Price: Digi-Reel®

08:29:41 1/16/2019