Add To Favorites
Product Overview
Digi-Key Part Number WM2239CT-ND
Quantity Available 3,905
Can ship immediately
Manufacturer

Manufacturer Part Number

502250-4191

Description CONN FPC 41POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets 502250-4191
Environmental Information 502250-4191 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Mfg CAD Models 502250-4191.stp
502250-4191.prt
502250-4191.igs
3D Drawings 502250-4191.pdf
Online Catalog BackFlip™, Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series BackFlip™, Easy-On™ 502250
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 41
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched or Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles 10
 
Additional Resources
Standard Package ? 1
Other Names 0502250-4191-C
05022504191
05022504191-C
502250-4120
502250-4191-C
5022504191
5022504191-C
WM2239
WM2239-ND
WM2239CT

15:10:30 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.56700 $45.67
25 4.18680 $104.67
50 3.99640 $199.82
100 3.80600 $380.60
250 3.33024 $832.56
500 3.23510 $1,617.55
1,000 2.75935 $2,759.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2239TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.33550
  • Digi-Reel® ? : WM2239DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback