Add To Favorites
Product Overview
Digi-Key Part Number WM2233CT-ND
Quantity Available 1,445
Can ship immediately
Manufacturer

Manufacturer Part Number

502250-2191

Description CONN FPC 21POS 0.30MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets 502250-2191
Environmental Information 502250-2191 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Core Micro Products
Mfg CAD Models 502250-2191.stp
502250-2191.prt
502250-2191.igs
Online Catalog BackFlip, Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series BackFlip, Easy-On 502250
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 21
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched or Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMC6035ITL/NOPB - Texas Instruments | LMC6035ITL/NOPBCT-ND DigiKey Electronics
  • LMC6035ITL/NOPB
  • Texas Instruments
  • IC OPAMP GP 1.4MHZ RRO 8MICROSMD
  • Unit Price $2.17000
  • LMC6035ITL/NOPBCT-ND
  • NFM21PC225B0J3D - Murata Electronics North America | 490-6982-1-ND DigiKey Electronics
  • NFM21PC225B0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 2.2UF 20% 6.3V 0805
  • Unit Price $0.25000
  • 490-6982-1-ND
Additional Resources
Standard Package ? 1
Other Names WM2233
WM2233-ND
WM2233CT

06:17:20 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.69300 $26.93
25 2.46840 $61.71
50 2.35620 $117.81
100 2.24400 $224.40
250 1.96352 $490.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2233TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.58100
Send Feedback