Add To Favorites
Product Overview
Digi-Key Part Number WM9062CT-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

501912-5190

Description CONN FPC BOTTOM 51POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets 5019125190
5019125190
501912 Series Spec
Environmental Information 5019125190 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Mfg CAD Models 501912-5190.stp
PCN Assembly/Origin Multiple Devices Origin 24/Aug/2016
EDA / CAD Models 501912-5190 by SnapEDA
3D Drawings 501912-5190.pdf
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Easy-On™ 501912
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 51
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board -
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polymer, Glass Filled
Actuator Material Polymer, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9062CT

10:58:11 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.16800 $31.68
25 2.90400 $72.60
50 2.77200 $138.60
100 2.64000 $264.00
250 2.31000 $577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9062TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $1.86000
  • Digi-Reel® ? : WM9062DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback