Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66600 $26.66
25 2.44440 $61.11
50 2.33320 $116.66
100 2.22200 $222.20
250 1.94424 $486.06
500 1.88870 $944.35
1,000 1.61095 $1,610.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM24045CT-ND
Copy   WM24045CT-ND
Quantity Available 3,024
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

501594-2011

Copy   501594-2011
Description CONN PLUG 20POS VERT DUAL SMD
Copy   CONN PLUG 20POS VERT DUAL SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 501594
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.028" (0.71mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5015912011 - Molex, LLC | WM24041TR-ND DigiKey Electronics
  • 5015912011
  • Molex, LLC
  • CONN RCPT 20POS VERT DUAL SMD
  • Unit Price $1.26120
  • WM24041TR-ND
  • 5015912011 - Molex Connector Corporation | WM24041CT-ND DigiKey Electronics
  • 5015912011
  • Molex Connector Corporation
  • CONN RCPT 20POS VERT DUAL SMD
  • Unit Price $2.68000
  • WM24041CT-ND
Additional Resources
Standard Package ? 1
Other Names WM24045
WM24045-ND
WM24045CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24045TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.36350
  • Digi-Reel® ? : WM24045DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,024 - Immediate
  • Unit Price: Digi-Reel®

17:33:15 12/12/2018