Add To Favorites
501531-3410 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.74600 $27.46
25 2.51680 $62.92
50 2.40240 $120.12
100 2.28800 $228.80
250 2.00200 $500.50
500 1.94480 $972.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM9071CT-ND
Copy   WM9071CT-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

501531-3410

Copy   501531-3410
Description CONN PLUG 34POS VERT DUAL SMD
Copy   CONN PLUG 34POS VERT DUAL SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 501531 Series Drawing
501527,501531 Series Spec
Video File Molex RF Connectors | Digi-Key Daily
Featured Product Core Micro Products
Mfg CAD Models 501531-3410.stp
3D Drawings 501531-3410.pdf
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 501531
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 34
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.3mm
Height Above Board 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 501527-3410 - Molex, LLC | WM9073TR-ND DigiKey Electronics
  • 501527-3410
  • Molex, LLC
  • CONN RCPT 34POS VERT DUAL SMD
  • Unit Price $1.22447
  • WM9073TR-ND
Additional Resources
Standard Package ? 1
Other Names WM9071CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9071TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.75000
  • Digi-Reel® ? : WM9071DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,989 - Immediate
  • Unit Price: Digi-Reel®

10:42:30 10/19/2018