Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.08000 $15.08
10 13.70600 $137.06
25 13.36320 $334.08
50 12.33540 $616.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM4966CT-ND
Copy   WM4966CT-ND
Quantity Available 111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

46556-1745

Copy   46556-1745
Description CONN MALE 40POS 4ROWS GOLD SMD
Copy   CONN MALE 40POS 4ROWS GOLD SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Connector High Density Array, Male Surface Mount Gold

Copy   40 Position Connector High Density Array, Male Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SEARAY 46556
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type High Density Array, Male
Number of Positions 40
Pitch 0.050" (1.27mm)
Number of Rows 4
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm
Height Above Board 0.421" (10.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 46557-1145 - Molex Connector Corporation | WM4960CT-ND DigiKey Electronics
  • 46557-1145
  • Molex Connector Corporation
  • CONN FML 40POS 4ROWS GOLD SMD
  • Unit Price $11.33000
  • WM4960CT-ND
  • 46557-1145 - Molex Connector Corporation | WM4960DKR-ND DigiKey Electronics
  • 46557-1145
  • Molex Connector Corporation
  • CONN FML 40POS 4ROWS GOLD SMD
  • Unit Price Digi-Reel®
  • WM4960DKR-ND
  • 46557-1145 - Molex Connector Corporation | WM4960TR-ND DigiKey Electronics
  • 46557-1145
  • Molex Connector Corporation
  • CONN FML 40POS 4ROWS GOLD SMD
  • Unit Price $7.72200
  • WM4960TR-ND
  • 0465571545 - Molex, LLC | WM4967CT-ND DigiKey Electronics
  • 0465571545
  • Molex, LLC
  • CONN FML 40POS 4ROWS GOLD SMD
  • Unit Price $13.54000
  • WM4967CT-ND
You May Also Be Interested In
  • 8-1393670-3 - TE Connectivity AMP Connectors | A123188-ND DigiKey Electronics
  • 8-1393670-3
  • TE Connectivity AMP Connectors
  • CONN 1.0/2.3 JACK STR 75 OHM PCB
  • Unit Price $7.95000
  • A123188-ND
Additional Resources
Standard Package ? 1
Other Names WM4966CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4966TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: $10.59100
  • Digi-Reel® ? : WM4966DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: Digi-Reel®

14:04:16 12/10/2018