Add To Favorites
Photo Not Available
45971-0361 114 Position Connector High Density Array, Female Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 7.02987 $1,054.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 45971-0361-ND
Copy   45971-0361-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45971-0361

Copy   45971-0361
Description RCPT 6ROW 114POS VERT SMD GOLD
Copy   RCPT 6ROW 114POS VERT SMD GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

114 Position Connector High Density Array, Female Surface Mount Gold

Copy   114 Position Connector High Density Array, Female Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SEARAY 45971
Packaging ? Tray ?
Part Status Active
Connector Type High Density Array, Female
Number of Positions 114
Pitch 0.050" (1.27mm)
Number of Rows 6
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm
Height Above Board 0.260" (6.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 45970-0361
  • Molex, LLC
  • PLUG 6ROW 114POS VERT SMD GOLD
  • Unit Price $7.02987
  • 45970-0361-ND
  • Photo Not Available
  • 45970-0161
  • Molex, LLC
  • PLUG 6ROW 114POS VERT SMD GOLD
  • Unit Price $7.02987
  • 45970-0161-ND
Additional Resources
Standard Package ? 150
Other Names 045971-0361
045971-0361-C
0459710361
0459710361-E
45971-0361-C
459710361
459710361-C

02:56:57 11/17/2018