Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 45970-0361-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

45970-0361

Description PLUG 6ROW 114POS VERT SMD GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

114 Position Connector High Density Array, Male Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SEARAY™ 45970
Packaging ? Tray ?
Part Status Active
Connector Type High Density Array, Male
Number of Positions 114
Pitch 0.050" (1.27mm)
Number of Rows 6
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board 0.134" (3.40mm)
 
Mating Products
Additional Resources
Standard Package ? 150
Other Names 045970-0361
045970-0361-C
0459700361
0459700361-E
45970-0361-C
459700361
459700361-C

14:20:39 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 7.02987 $1,054.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback