Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.98300 $29.83
100 2.48600 $248.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM2634CT-ND
Copy   WM2634CT-ND
Quantity Available 411
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43650-0924

Copy   43650-0924
Description CONN HEADER 9POS 3MM SMD TIN
Copy   CONN HEADER 9POS 3MM SMD TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 9 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Micro-Fit 3.0 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 43645-0900 - Molex Connector Corporation | WM2407-ND DigiKey Electronics
  • 43645-0900
  • Molex Connector Corporation
  • CONN RECEPT 9POS 3MM SINGLE ROW
  • Unit Price $0.59000
  • WM2407-ND
Additional Resources
Standard Package ? 1
Other Names WM2634CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2634TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $2.26000
  • Digi-Reel® ? : WM2634DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 411 - Immediate
  • Unit Price: Digi-Reel®

20:02:09 12/11/2018