Add To Favorites
Product Overview
Digi-Key Part Number WM16855-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1200651787

Description CORD 4POS FMALE RA M12 10M 22AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 32.8' (10.00m)

Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Brad Micro-Change® 120065
Part Status Active
1st Connector M12 Female, Right Angle
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded 4
Length 32.8' (10.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names 120065-1787
1200651787-ND
804001P03M100
WM16855

22:25:51 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.83000 $57.83
10 54.43200 $544.32
25 52.73120 $1,318.28
50 49.32900 $2,466.45
100 46.60740 $4,660.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback