Add To Favorites
Product Overview
Digi-Key Part Number WM17075-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

1200060025

Description CORD 4POS FEMALE RA M12 5M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 16.40' (5.00m)

Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Brad® Micro-Change® 120006
Part Status Active
1st Connector M12 Female, Right Angle
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded 4
Length 16.40' (5.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names 120006-0025
1200060025-ND
804001P03M050
WM17075

23:09:16 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.16000 $41.16
10 37.15800 $371.58
25 35.60000 $890.00
50 33.37500 $1,668.75
100 32.26250 $3,226.25
250 30.48252 $7,620.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback