Add To Favorites
0556500788 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.67000 $36.70
25 3.36400 $84.10
50 3.21100 $160.55
100 3.05800 $305.80
250 2.67576 $668.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8780CT-ND
Copy   WM8780CT-ND
Quantity Available 417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0556500788

Copy   0556500788
Description CONN PLUG BTB 70POS DL VERT SMD
Copy   CONN PLUG BTB 70POS DL VERT SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 55650 Series Drawing
Prod Spec
Environmental Information 556500788 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 55650-0788.stp
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 55650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2mm
Height Above Board 0.063" (1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0543630778 - Molex, LLC | WM3782TR-ND DigiKey Electronics
  • 0543630778
  • Molex, LLC
  • CONN RCPT BTB 70POS DL VERT SMD
  • Unit Price $2.60050
  • WM3782TR-ND
Additional Resources
Standard Package ? 1
Other Names WM8780CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8780TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 0
  • Unit Price: $2.36301
  • Digi-Reel® ? : WM8780DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: Digi-Reel®

04:13:12 1/19/2019