Add To Favorites
0550910374 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number WM8785CT-ND
Copy   WM8785CT-ND
Quantity Available 3,633
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0550910374

Copy   0550910374
Description CONN PLUG BTB 30POS DL VERT SMD
Copy   CONN PLUG BTB 30POS DL VERT SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 55091 Series Drawing
Prod Spec
Environmental Information 550910374 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 55091-0374.stp
3D Drawings 55091-0374.pdf
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 55091
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 6mm, 12mm
Height Above Board 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0529010374 - Molex, LLC | WM6776CT-ND DigiKey Electronics
  • 0529010374
  • Molex, LLC
  • CONN RCPT 30POS VERT .635MM SMD
  • Unit Price $7.35000
  • WM6776CT-ND
  • 0528850374 - Molex, LLC | WM3396CT-ND DigiKey Electronics
  • 0528850374
  • Molex, LLC
  • CONN RECPT 30POS SMD GOLD
  • Unit Price $2.37000
  • WM3396CT-ND
  • 0529010374 - Molex, LLC | WM6776DKR-ND DigiKey Electronics
  • 0529010374
  • Molex, LLC
  • CONN RCPT 30POS VERT .635MM SMD
  • Unit Price Digi-Reel®
  • WM6776DKR-ND
  • 0529010374 - Molex, LLC | WM6776TR-ND DigiKey Electronics
  • 0529010374
  • Molex, LLC
  • CONN RCPT 30POS VERT .635MM SMD
  • Unit Price $4.73602
  • WM6776TR-ND
You May Also Be Interested In
  • 0529010374 - Molex, LLC | WM6776CT-ND DigiKey Electronics
  • 0529010374
  • Molex, LLC
  • CONN RCPT 30POS VERT .635MM SMD
  • Unit Price $7.35000
  • WM6776CT-ND
  • BLM15HD102SN1D - Murata Electronics North America | 490-4003-1-ND DigiKey Electronics
  • BLM15HD102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-4003-1-ND
  • AN431AN-ATRG1 - Diodes Incorporated | AN431AN-ATRG1DICT-ND DigiKey Electronics
  • AN431AN-ATRG1
  • Diodes Incorporated
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.33000
  • AN431AN-ATRG1DICT-ND
Additional Resources
Standard Package ? 1
Other Names WM8785CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.50800 $25.08
25 2.29920 $57.48
50 2.19460 $109.73
100 2.09000 $209.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8785TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.80500
  • Digi-Reel® ? : WM8785DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,633 - Immediate
  • Unit Price: Digi-Reel®

22:09:11 9/25/2018