Add To Favorites
0546840508 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.80200 $38.02
25 3.48480 $87.12
50 3.32640 $166.32
100 3.16800 $316.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8797CT-ND
Copy   WM8797CT-ND
Quantity Available 750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0546840508

Copy   0546840508
Description CONN RCPT BTB 50POS DL VERT SMD
Copy   CONN RCPT BTB 50POS DL VERT SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 54684
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 3.5mm, 4mm
Height Above Board 0.102" (2.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5010170508
  • Molex, LLC
  • CONN PLUG 50POS 0.4MM SMD
  • Unit Price $2.79000
  • WM20768CT-ND
  • Photo Not Available
  • 5010170508
  • Molex, LLC
  • CONN PLUG 50POS 0.4MM SMD
  • Unit Price Digi-Reel®
  • WM20768DKR-ND
  • Photo Not Available
  • 5010170508
  • Molex, LLC
  • CONN PLUG 50POS 0.4MM SMD
  • Unit Price $1.42100
  • WM20768TR-ND
Additional Resources
Standard Package ? 1
Other Names WM8797CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8797TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.52000
  • Digi-Reel® ? : WM8797DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®

02:11:52 12/15/2018