Add To Favorites
0545528016 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.82800 $38.28
25 3.50920 $87.73
50 3.34960 $167.48
100 3.19000 $319.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8800CT-ND
Copy   WM8800CT-ND
Quantity Available 409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0545528016

Copy   0545528016
Description CONN RCPT BTB 80POS DL R/A SMD
Copy   CONN RCPT BTB 80POS DL R/A SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 54552 Series Drawing
Prod Spec
Environmental Information 545528016 Cert of Compliance
Mfg CAD Models 54552-8016.stp
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 54552
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.132" (3.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0553948070
  • Molex, LLC
  • CONN PLUG 80POS 0.4MM SMD R/A
  • Unit Price $2.81138
  • 0553948070-ND
Additional Resources
Standard Package ? 1
Other Names WM8800CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8800TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 375 - Immediate
  • Unit Price: $2.24000
  • Digi-Reel® ? : WM8800DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 409 - Immediate
  • Unit Price: Digi-Reel®

22:53:02 10/17/2018