Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.40400 $34.04
25 3.14200 $78.55
50 3.01080 $150.54
100 2.87980 $287.98
250 2.55256 $638.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8811CT-ND
Copy   WM8811CT-ND
Quantity Available 518
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0545502271

Copy   0545502271
Description CONN FFC TOP 22POS 0.50MM R/A
Copy   CONN FFC TOP 22POS 0.50MM R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 54550 Series Drawing
54550 Series Spec
Environmental Information 545502271 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 54550-2271.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Online Catalog 54548 and 54550 Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Easy-On 54550
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 22
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0022232051 - Molex, LLC | WM4203-ND DigiKey Electronics
  • 0022232051
  • Molex, LLC
  • CONN HEADER 5POS .100 VERT TIN
  • Unit Price $0.37000
  • WM4203-ND
  • ADP2108AUJZ-3.3-R7 - Analog Devices Inc. | ADP2108AUJZ-3.3-R7CT-ND DigiKey Electronics
  • ADP2108AUJZ-3.3-R7
  • Analog Devices Inc.
  • IC REG BCK 3.3V 0.6A SYNC TSOT23
  • Unit Price $1.88000
  • ADP2108AUJZ-3.3-R7CT-ND
  • PRPC022DAAN-RC - Sullins Connector Solutions | S2011EC-22-ND DigiKey Electronics
  • PRPC022DAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER .100" DUAL STR 44POS
  • Unit Price $0.99000
  • S2011EC-22-ND
  • 24LC64T-I/MC - Microchip Technology | 24LC64T-I/MCCT-ND DigiKey Electronics
  • 24LC64T-I/MC
  • Microchip Technology
  • IC EEPROM 64K I2C 400KHZ 8DFN
  • Unit Price $0.47000
  • 24LC64T-I/MCCT-ND
  • CSD16406Q3 - Texas Instruments | 296-24251-1-ND DigiKey Electronics
  • CSD16406Q3
  • Texas Instruments
  • MOSFET N-CH 25V 60A 8-SON
  • Unit Price $1.28000
  • 296-24251-1-ND
Additional Resources
Standard Package ? 1
Other Names WM8811CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8811TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $2.08251
  • Digi-Reel® ? : WM8811DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: Digi-Reel®

01:39:51 12/10/2018