Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.91500 $29.15
25 2.67240 $66.81
50 2.55100 $127.55
100 2.42950 $242.95
250 2.12576 $531.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8826CT-ND
Copy   WM8826CT-ND
Quantity Available 1,598
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0545482671

Copy   0545482671
Description CONN FFC BOTTOM 26POS 0.50MM R/A
Copy   CONN FFC BOTTOM 26POS 0.50MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 54548
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.28mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM8826CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8826TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.07312
  • Digi-Reel® ? : WM8826DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,598 - Immediate
  • Unit Price: Digi-Reel®

05:24:05 1/20/2019