Add To Favorites
Product Overview
Digi-Key Part Number WM8831CT-ND
Copy   WM8831CT-ND
Quantity Available 1,738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0545481871

Copy   0545481871
Description CONN FFC BOTTOM 18POS 0.50MM R/A
Copy   CONN FFC BOTTOM 18POS 0.50MM R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 54548 Series Drawing
54548 Series Spec
Environmental Information 545481871 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 54548-1871.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
3D Drawings 54548-1871.pdf
Online Catalog 54548 and 54550 Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Easy-On 54548
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC847BW,115 - Nexperia USA Inc. | 1727-4853-1-ND DigiKey Electronics
  • BC847BW,115
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT323
  • Unit Price $0.14000
  • 1727-4853-1-ND
  • 5040500691 - Molex, LLC | WM10143CT-ND DigiKey Electronics
  • 5040500691
  • Molex, LLC
  • CONN WIRE TO BOARD RA 6POS
  • Unit Price $1.37000
  • WM10143CT-ND
  • 686108183522 - Wurth Electronics Inc. | 732-11328-1-ND DigiKey Electronics
  • 686108183522
  • Wurth Electronics Inc.
  • CONN FFC BTM 8POS 1MM SMD R/A
  • Unit Price $1.50000
  • 732-11328-1-ND
  • 0545501871 - Molex Connector Corporation | WM8814CT-ND DigiKey Electronics
  • 0545501871
  • Molex Connector Corporation
  • CONN FFC TOP 18POS 0.50MM R/A
  • Unit Price $2.89000
  • WM8814CT-ND
  • LT8641IUDC#PBF - Linear Technology/Analog Devices | LT8641IUDC#PBF-ND DigiKey Electronics
  • LT8641IUDC#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3.5A SYNC 18QFN
  • Unit Price $10.43000
  • LT8641IUDC#PBF-ND
Additional Resources
Standard Package ? 1
Other Names WM8831CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.77200 $27.72
25 2.54120 $63.53
50 2.42560 $121.28
100 2.31000 $231.00
250 2.02124 $505.31
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8831TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.62751
  • Digi-Reel® ? : WM8831DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,738 - Immediate
  • Unit Price: Digi-Reel®

19:55:18 9/25/2018