Add To Favorites
0543630589 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.42900 $24.29
25 2.22640 $55.66
50 2.12520 $106.26
100 2.02400 $202.40
250 1.77100 $442.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8847CT-ND
Copy   WM8847CT-ND
Quantity Available 889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0543630589

Copy   0543630589
Description CONN RCPT BTB 50POS DL VERT SMD
Copy   CONN RCPT BTB 50POS DL VERT SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 54363
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2mm, 3mm
Height Above Board 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 55650-0588 - Molex Connector Corporation | WM23993CT-ND DigiKey Electronics
  • 55650-0588
  • Molex Connector Corporation
  • CONN PLUG 50POS 2MM SMD .5MM
  • Unit Price $5.64000
  • WM23993CT-ND
  • 55650-0588 - Molex Connector Corporation | WM23993TR-ND DigiKey Electronics
  • 55650-0588
  • Molex Connector Corporation
  • CONN PLUG 50POS 2MM SMD .5MM
  • Unit Price $3.36600
  • WM23993TR-ND
You May Also Be Interested In
  • 742792631 - Wurth Electronics Inc. | 732-4666-1-ND DigiKey Electronics
  • 742792631
  • Wurth Electronics Inc.
  • FERRITE BEAD 240 OHM 0603 1LN
  • Unit Price $0.14000
  • 732-4666-1-ND
  • 55650-0588 - Molex Connector Corporation | WM23993CT-ND DigiKey Electronics
  • 55650-0588
  • Molex Connector Corporation
  • CONN PLUG 50POS 2MM SMD .5MM
  • Unit Price $5.64000
  • WM23993CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8847CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8847TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 0
  • Unit Price: $1.61000
  • Digi-Reel® ? : WM8847DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 889 - Immediate
  • Unit Price: Digi-Reel®

22:55:09 1/20/2019