Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.59000 $35.90
25 3.29120 $82.28
50 3.14160 $157.08
100 2.99200 $299.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8866CT-ND
Copy   WM8866CT-ND
Quantity Available 3,992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0541043631

Copy   0541043631
Description CONN FFC TOP 36POS 0.50MM R/A
Copy   CONN FFC TOP 36POS 0.50MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 54104 Series Drawing
54104 Series Spec
Environmental Information 541043631 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 54104-3631.stp
3D Drawings 0541043631.pdf
Online Catalog 54104 and 54132 Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series 54104
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 36
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 050R36-76B - Parlex USA LLC | HFF-36U-03-ND DigiKey Electronics
  • 050R36-76B
  • Parlex USA LLC
  • CABLE FFC 36POS 0.50MM 3"
  • Unit Price $4.70000
  • HFF-36U-03-ND
  • 0533981071 - Molex, LLC | WM7614CT-ND DigiKey Electronics
  • 0533981071
  • Molex, LLC
  • CONN HEADER 10POS 1.25MM VRT SMD
  • Unit Price $1.83000
  • WM7614CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8866CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8866TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 3,750 - Immediate
  • Unit Price: $2.38000
  • Digi-Reel® ? : WM8866DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,992 - Immediate
  • Unit Price: Digi-Reel®

16:38:22 12/10/2018