Add To Favorites
0536270774 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.61700 $36.17
25 3.31560 $82.89
50 3.16480 $158.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8889CT-ND
Copy   WM8889CT-ND
Quantity Available 668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0536270774

Copy   0536270774
Description CONN PLUG 70POS VERT DL SMD
Copy   CONN PLUG 70POS VERT DL SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 53627 Series Drawing
Prod Spec
Environmental Information 536270774 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 53627-0774.stp
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 53627
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 70
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 10mm, 16mm
Height Above Board 0.354" (9.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0528850774 - Molex, LLC | WM8925CT-ND DigiKey Electronics
  • 0528850774
  • Molex, LLC
  • CONN RECPT 70POS SMD GOLD
  • Unit Price $4.05000
  • WM8925CT-ND
  • 0528850774 - Molex, LLC | WM8925DKR-ND DigiKey Electronics
  • 0528850774
  • Molex, LLC
  • CONN RECPT 70POS SMD GOLD
  • Unit Price Digi-Reel®
  • WM8925DKR-ND
  • 0528850774 - Molex, LLC | WM8925TR-ND DigiKey Electronics
  • 0528850774
  • Molex, LLC
  • CONN RECPT 70POS SMD GOLD
  • Unit Price $2.13339
  • WM8925TR-ND
  • 0529010774 - Molex, LLC | WM8922TR-ND DigiKey Electronics
  • 0529010774
  • Molex, LLC
  • CONN RCPT 70POS VERT .635MM SMD
  • Unit Price $6.21925
  • WM8922TR-ND
Additional Resources
Standard Package ? 1
Other Names WM8889CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8889TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $2.32900
  • Digi-Reel® ? : WM8889DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 668 - Immediate
  • Unit Price: Digi-Reel®

02:14:18 1/19/2019