Add To Favorites
Product Overview
Digi-Key Part Number WM8907CT-ND
Quantity Available 1,028
Can ship immediately
Manufacturer

Manufacturer Part Number

0533091470

Description CONN HEADER 14POS .80MM R/A SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

14 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin

Documents & Media
Datasheets 53309- xx(29,70) Series Drawing
52465, 53309 Product Spec
Environmental Information 533091470 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 53309-1470.stp
3D Drawings 53309-1470.pdf
Online Catalog 53309 Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series 53309
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 14
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0524651471 - Molex Connector Corporation | WM8952CT-ND DigiKey Electronics
  • 0524651471
  • Molex Connector Corporation
  • CONN RECEPT 14POS .80MM DUAL SMD
  • Unit Price $2.38000
  • WM8952CT-ND
  • 0524651471 - Molex Connector Corporation | WM8952DKR-ND DigiKey Electronics
  • 0524651471
  • Molex Connector Corporation
  • CONN RECEPT 14POS .80MM DUAL SMD
  • Unit Price Digi-Reel®
  • WM8952DKR-ND
  • 0524651471 - Molex Connector Corporation | WM8952TR-ND DigiKey Electronics
  • 0524651471
  • Molex Connector Corporation
  • CONN RECEPT 14POS .80MM DUAL SMD
  • Unit Price $1.32052
  • WM8952TR-ND
  • Photo Not Available
  • 0524651470
  • Molex, LLC
  • CONN RECEPT 14POS .80MM DUAL SMD
  • Unit Price $0.62112
  • 0524651470-ND
You May Also Be Interested In
  • 0524651471 - Molex Connector Corporation | WM8952CT-ND DigiKey Electronics
  • 0524651471
  • Molex Connector Corporation
  • CONN RECEPT 14POS .80MM DUAL SMD
  • Unit Price $2.38000
  • WM8952CT-ND
  • 0524651071 - Molex, LLC | WM3382CT-ND DigiKey Electronics
  • 0524651071
  • Molex, LLC
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price $1.39000
  • WM3382CT-ND
  • 0533091070 - Molex, LLC | WM3419CT-ND DigiKey Electronics
  • 0533091070
  • Molex, LLC
  • CONN HEADER 10POS .80MM R/A SMD
  • Unit Price $1.85000
  • WM3419CT-ND
  • 0533092470 - Molex Connector Corporation | WM8903CT-ND DigiKey Electronics
  • 0533092470
  • Molex Connector Corporation
  • CONN HEADER 24POS .80MM R/A SMD
  • Unit Price $4.21000
  • WM8903CT-ND
  • 5787531-1 - TE Connectivity AMP Connectors | 5787531-1-ND DigiKey Electronics
  • 5787531-1
  • TE Connectivity AMP Connectors
  • CONN HDR 6POS 2.00MM PCB SLDR
  • Unit Price $3.78000
  • 5787531-1-ND
Additional Resources
Standard Package ? 1
Other Names WM8907CT

14:55:41 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.58700 $25.87
25 2.37160 $59.29
50 2.26380 $113.19
100 2.15600 $215.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8907TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.78600
  • Digi-Reel® ? : WM8907DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback