Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.53600 $15.36
25 1.44200 $36.05
50 1.37940 $68.97
100 1.31670 $131.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8930CT-ND
Copy   WM8930CT-ND
Quantity Available 1,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0527461371

Copy   0527461371
Description CONN FFC BOTTOM 13POS 0.50MM R/A
Copy   CONN FFC BOTTOM 13POS 0.50MM R/A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 52746 Series Drawing
52746 Series Spec
Video File Molex RF Connectors | Digi-Key Daily
Environmental Information 527461371 Cert of Compliance
Mfg CAD Models 52746-1371.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
3D Drawings 52746-1371.pdf
Online Catalog 52745 and 52746 Series
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Easy-On 52746
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 13
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM8930CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8930TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $1.16576
  • Digi-Reel® ? : WM8930DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,264 - Immediate
  • Unit Price: Digi-Reel®

05:39:44 1/20/2019