Add To Favorites
Product Overview
Digi-Key Part Number WM8952CT-ND
Quantity Available 1,983
Can ship immediately
Manufacturer

Manufacturer Part Number

0524651471

Description CONN RECEPT 14POS .80MM DUAL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series 52465
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 14
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8952CT

17:34:02 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.15600 $21.56
25 2.02400 $50.60
50 1.93600 $96.80
100 1.84800 $184.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8952TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $1.32052
  • Digi-Reel® ? : WM8952DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback