Add To Favorites
05024266410 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.79800 $27.98
25 2.56520 $64.13
50 2.44860 $122.43
100 2.33200 $233.20
250 2.04052 $510.13
500 1.98220 $991.10
1,000 1.69070 $1,690.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM24076CT-ND
Copy   WM24076CT-ND
Quantity Available 255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05024266410

Copy   05024266410
Description CONN RCPT 64POS VERT DUAL SMD
Copy   CONN RCPT 64POS VERT DUAL SMD
Detailed Description

64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series SlimStack 502426
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Type Receptacle, Center Strip Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 1mm
Height Above Board 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5024306410 - Molex, LLC | WM24084TR-ND DigiKey Electronics
  • 5024306410
  • Molex, LLC
  • CONN PLUG 64POS VERT DUAL SMD
  • Unit Price $0.90857
  • WM24084TR-ND
Additional Resources
Standard Package ? 1
Other Names WM24076
WM24076-ND
WM24076CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : WM24076DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®

19:52:18 1/19/2019