Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.14200 $31.42
100 2.61800 $261.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM2635CT-ND
Copy   WM2635CT-ND
Quantity Available 457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0436501024

Copy   0436501024
Description CONN HEADER SMD 10POS 3MM
Copy   CONN HEADER SMD 10POS 3MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 10 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex Connector Corporation
Series Micro-Fit 3.0 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0436451000 - Molex, LLC | WM2408-ND DigiKey Electronics
  • 0436451000
  • Molex, LLC
  • CONN RECEPT 10POS 3MM SINGLE ROW
  • Unit Price $0.66000
  • WM2408-ND
Additional Resources
Standard Package ? 1
Other Names WM2635CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2635TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $2.38000
  • Digi-Reel® ? : WM2635DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
  • Unit Price: Digi-Reel®

17:06:27 1/23/2019