Add To Favorites
853-93-074-30-001000 74 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.49400 $1,124.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 853-93-074-30-001000-ND
Copy   853-93-074-30-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

853-93-074-30-001000

Copy   853-93-074-30-001000
Description CONN SKT DBL
Copy   CONN SKT DBL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

74 Position Receptacle Connector Surface Mount

Copy   74 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 853
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 74
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.207" (5.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 1

06:50:06 11/15/2018