Add To Favorites
853-47-076-20-001000 76 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.66660 $1,133.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 853-47-076-20-001000-ND
Copy   853-47-076-20-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

853-47-076-20-001000

Copy   853-47-076-20-001000
Description CONN SKT DBL RA
Copy   CONN SKT DBL RA
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

76 Position Receptacle Connector Through Hole, Right Angle

Copy   76 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Datasheets 850,51,52,53 Series (in.)
850,51,52,53 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 853
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 76
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.120" (3.05mm)
Contact Length - Post 0.135" (3.43mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

00:08:44 11/18/2018