Add To Favorites
853-43-060-10-021000 60 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.14900 $957.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 853-43-060-10-021000-ND
Copy   853-43-060-10-021000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

853-43-060-10-021000

Copy   853-43-060-10-021000
Description CONN RCPT 60POS 0.05 GOLD PCB
Copy   CONN RCPT 60POS 0.05 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

60 Position Receptacle Connector Through Hole

Copy   60 Position Receptacle Connector  Through Hole
Documents & Media
Datasheets 850,51,52,53 Series (in.)
850,51,52,53 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 853
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 60
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.158" (4.01mm)
Contact Length - Post 0.299" (7.60mm)
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyamide (PA46), Nylon 4/6
Contact Shape Circular
Contact Material Brass Alloy
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

14:45:11 1/23/2019