Add To Favorites
852-40-080-30-001000 Connector Header Surface Mount 80 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.05460 $952.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 852-40-080-30-001000-ND
Copy   852-40-080-30-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

852-40-080-30-001000

Copy   852-40-080-30-001000
Description CONN HEADER SMD 80POS 1.27MM
Copy   CONN HEADER SMD 80POS 1.27MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 80 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 80 position 0.050" (1.27mm)
Documents & Media
Datasheets 850 - 853 SMT Series (in.)
850 - 853 SMT (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 852
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 80
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.075" (1.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

21:54:24 1/16/2019