Add To Favorites
852-10-088-20-001000 Connector Header Through Hole, Right Angle 88 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.56600 $1,128.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 852-10-088-20-001000-ND
Copy   852-10-088-20-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

852-10-088-20-001000

Copy   852-10-088-20-001000
Description CONN HEADER R/A 88POS 1.27MM
Copy   CONN HEADER R/A 88POS 1.27MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 88 position 0.050" (1.27mm)

Copy   Connector Header Through Hole, Right Angle 88 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 852
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 88
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.120" (3.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

12:07:25 2/21/2019