Add To Favorites
852-10-088-10-001000 Connector Header Through Hole 88 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.10260 $955.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 852-10-088-10-001000-ND
Copy   852-10-088-10-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

852-10-088-10-001000

Copy   852-10-088-10-001000
Description CONN HEADER VERT 88POS 1.27MM
Copy   CONN HEADER VERT 88POS 1.27MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole 88 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 88 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 852
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 88
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.319" (8.10mm)
Insulation Height 0.075" (1.90mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

23:20:22 1/18/2019