Add To Favorites
851-43-046-30-002000 46 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.21960 $960.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 851-43-046-30-002000-ND
Copy   851-43-046-30-002000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

851-43-046-30-002000

Copy   851-43-046-30-002000
Description CONN RCPT 46POS 0.05 GOLD SMD
Copy   CONN RCPT 46POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

46 Position Receptacle Connector Surface Mount

Copy   46 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 46
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.149" (3.78mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyamide (PA46), Nylon 4/6
Contact Shape Circular
Contact Material Brass Alloy
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

13:13:27 1/23/2019