USD
Favorite

838-22-010-30-001101 10 Position Spring Piston Connector Surface Mount
Price & Procurement
350 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.79000 $19.79
10 18.38100 $183.81
25 16.49560 $412.39
50 16.02420 $801.21
100 14.13900 $1,413.90
250 13.19640 $3,299.10
500 12.91362 $6,456.81

Submit a request for quotation on quantities greater than those displayed.

838-22-010-30-001101

Datasheet
Digi-Key Part Number ED10486-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 838-22-010-30-001101
Copy  
Description CONN SPRING PISTON 10POS SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Position Spring Piston Connector Surface Mount

Copy  
Documents & Media
Datasheets 836, 838 Series SMT(in.)
836, 838 Series SMT (metric)
Environmental Information RoHS Cert
Online Catalog 836 and 838 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 838
Packaging Bulk 
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 838-22-010-30-001101-ND
ED10486