Add To Favorites
834-43-049-10-001000 49 Position Receptacle, Pass Through Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 18.99160 $949.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 834-43-049-10-001000-ND
Copy   834-43-049-10-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

834-43-049-10-001000

Copy   834-43-049-10-001000
Description CONN RCPT 49POS 0.1 GOLD PCB
Copy   CONN RCPT 49POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

49 Position Receptacle, Pass Through Connector Through Hole

Copy   49 Position Receptacle, Pass Through Connector  Through Hole
Documents & Media
Datasheets 834, 835 Series (in.)
834, 835 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 834
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 49
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post 0.080" (2.03mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

10:33:17 1/17/2019