Add To Favorites
Photo Not Available
833-43-100-10-002000 100 Position Receptacle Connector Through Hole
Product Overview
Digi-Key Part Number 833-43-100-10-002000-ND
Copy   833-43-100-10-002000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

833-43-100-10-002000

Copy   833-43-100-10-002000
Description CONN SKT DBL
Copy   CONN SKT DBL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

100 Position Receptacle Connector Through Hole

Copy   100 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 833
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 100
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.179" (4.55mm)
Contact Length - Post 0.111" (2.82mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.68160 $1,134.08

Submit a request for quotation on quantities greater than those displayed.

15:17:34 9/21/2018