Add To Favorites
Photo Not Available
832-40-088-30-001000 Connector Header Surface Mount 88 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.44000 $1,122.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 832-40-088-30-001000-ND
Copy   832-40-088-30-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

832-40-088-30-001000

Copy   832-40-088-30-001000
Description CONN HEADER SMD 88POS 2MM
Copy   CONN HEADER SMD 88POS 2MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 88 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 88 position 0.079" (2.00mm)
Documents & Media
Datasheets 830 - 833 SMT Series (in.)
830 - 833 SMT Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 832
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 88
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

18:41:20 1/16/2019