Add To Favorites
Photo Not Available
832-10-096-10-052000 Connector Header Through Hole 96 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.69200 $1,134.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 832-10-096-10-052000-ND
Copy   832-10-096-10-052000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

832-10-096-10-052000

Copy   832-10-096-10-052000
Description CONN HEADER VERT 96POS 2MM
Copy   CONN HEADER VERT 96POS 2MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole 96 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 96 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 832
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 96
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.117" (2.97mm)
Overall Contact Length 0.385" (9.77mm)
Insulation Height 0.291" (7.40mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polyphenylene Sulfide (PPS)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

07:56:58 2/21/2019