Add To Favorites
Photo Not Available
832-10-082-20-052000 Connector Header Through Hole, Right Angle 82 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.66360 $1,133.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 832-10-082-20-052000-ND
Copy   832-10-082-20-052000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

832-10-082-20-052000

Copy   832-10-082-20-052000
Description CONN HEADER R/A 82POS 2MM
Copy   CONN HEADER R/A 82POS 2MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 82 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 82 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 832
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 82
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polyphenylene Sulfide (PPS)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

23:52:38 3/21/2019